| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DCBN |
GBC13DCBN
| Heilind Number: | SULGBC13DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees robust connectivity. The dual-row, right-angle design with 26 positions offers versatility in circuit connections. Thru-hole termination method and matte tin plating make for easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring rugged and durable components. Trust in the GBC13DCBN for your critical connectivity needs.

