GBC13DCBS-S189

Heilind Number:SULGBC13DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCBS-S189

Detailed Description

Introducing the GBC13DCBS-S189, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 26 positions across 2 rows, it offers versatile connectivity options. The side hole mount and thru-hole termination method make installation a breeze, while the right-angle orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, suits various PCB layouts. Matte Tin termination plating enhances soldering integrity. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC13DCBS-S189 guarantees high reliability and performance. Elevate your connectivity solutions with this essential component.