GBC13DCBT

Heilind Number:SULGBC13DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCBT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCBT

Detailed Description

Introducing the GBC13DCBT, a high-performance 2-row female connector designed for robust board-to-board connections. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The hairpin contact type and right-angle orientation offer secure and space-efficient mating. Boasting 26 positions and a threaded mount type with thru-hole termination, it guarantees a stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 4.57mm, make it ideal for compact PCB layouts. The Matte Tin termination plating ensures longevity. From aerospace to industrial electronics, the GBC13DCBT is the perfect choice for demanding connectivity needs.