GBC13DCCD-S189

Heilind Number:SULGBC13DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCCD-S189

Detailed Description

Introducing the GBC13DCCD-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of high-power systems. The two rows of 26 Hairpin contacts, arranged in a right-angle orientation, allow for efficient PCB mating. Its clearance hole mount and thru-hole termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. With a compact design measuring only .61 inches in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the GBC13DCCD-S189 for secure and efficient board-to-board connectivity in critical electronic systems.