GBC13DCCD

Heilind Number:SULGBC13DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCCD

Detailed Description

The GBC13DCCD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 26 female contacts, it ensures secure and reliable connections. Featuring PA9T and phosphor bronze construction, it offers excellent durability and conductivity. The contacts are gold-plated for enhanced signal transmission and corrosion resistance. Its clearance hole mount type and right-angle orientation make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C, with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for harsh environments. Its matte tin termination plating further enhances its reliability. With a compact size, measuring just .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. The GBC13DCCD is a top choice for industries requiring high-performance connectivity solutions.