GBC13DCCH

Heilind Number:SULGBC13DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCCH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCCH

Detailed Description

Introducing the GBC13DCCH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability even in demanding environments. With a 2.54mm pitch and 26 positions across 2 rows, it offers versatile connectivity options. The Thru Hole termination method and Hairpin contact type guarantee secure and efficient assembly. Operating at a wide temperature range of -65 to 125°C, and rated for 700 VAC, this connector is suitable for various applications. Its sleek Right Angle orientation and compact dimensions of .61" in height and 9.4mm in width make it ideal for space-constrained designs. Matte Tin termination plating adds further protection against corrosion. Trust the GBC13DCCH for seamless and high-speed data transmission in your electronic systems.