GBC13DCCI

Heilind Number:SULGBC13DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCCI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCCI

Detailed Description

This female board-to-board PCB connector, with SKU GBC13DCCI, features a durable construction of PA9T and phosphor bronze, ensuring reliable performance. With a current rating of 3A and voltage capability of 700VAC, it is suitable for various applications. The connector offers 26 positions across 2 rows, with a pitch of 2.54mm, facilitating secure connections on PCBs. Its right-angle orientation and threaded mount type allow for easy installation. The termination method is through-hole, with contacts plated in gold for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Tail length of 6.35mm and termination plating in matte tin further enhance its functionality. Whether for industrial or commercial use, this high-quality connector, part of the GBC13DCCI series, guarantees efficient and long-lasting connectivity.