| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DCCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGBC13DCCN |
GBC13DCCN
| Heilind Number: | SULGBC13DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DCCN, a high-performance board to board PCB connector designed for demanding applications. With a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row, right-angle female design, it offers 26 positions with a pitch of 2.54mm. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and rated for 700VAC, it's suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the GBC13DCCN for secure and efficient board-level connections in your electronic systems.

