GBC13DCCS-S189

Heilind Number:SULGBC13DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCCS-S189

Detailed Description

The GBC13DCCS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage handling up to 700VAC, this connector is suitable for power and signal transmission. The two-row, right-angle orientation with side hole mount and hairpin contact type allows for secure and space-efficient PCB connections. Meeting strict quality standards, it operates flawlessly in a wide temperature range from -65 to 125°C. With 26 positions and a pitch of 2.54mm, it offers versatile connectivity options. The matte tin termination plating enhances durability and solderability. Ideal for high-reliability applications, the GBC13DCCS-S189 is a crucial component in electronic systems.