| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DCCT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DCCT |
GBC13DCCT
| Heilind Number: | SULGBC13DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DCCT |
| ECAD Model: |
Specifications
Detailed Description
SKU GBC13DCCT boasts robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance. Rated for 3A and 700VAC, this female connector features two rows of Hairpin contacts with gold plating for optimal conductivity. Its threaded mount type and through-hole termination method offer secure attachment to PCBs. With 26 positions on a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse applications. Measuring .61in in height and 9.4mm in width, it offers a compact footprint. The Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, it is a reliable solution for your electronic assembly needs.

