GBC13DCKD

Heilind Number:SULGBC13DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCKD

Detailed Description

The GBC13DCKD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 26 gold-plated contacts, this connector ensures reliable signal transmission even in high-voltage environments, with a rating of 700 VAC. The termination method of Thru Hole and contact material of Phosphor Bronze guarantee durability and stability, even in extreme operating temperatures ranging from -65 to 125 °C. The connector's straight orientation and loop bellow contact type make it easy to install and maintain, while the clearance hole mount type offers versatile placement options. With its 3A amperage rating and matte tin termination plating, the GBC13DCKD is the perfect choice for industrial and commercial electronics projects requiring high reliability and performance.