GBC13DCKH

Heilind Number:SULGBC13DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCKH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCKH

Detailed Description

The GBC13DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, this connector offers robust power transmission. Its female gender, two rows, and clearance hole mount type facilitate easy installation. The termination method of thru-hole with gold-plated phosphor bronze contacts guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation, 26 positions, and loop bellow contact type provide versatility in connectivity. With a compact design measuring 0.61 inches in height and 9.4mm in width, it saves space on PCBs. Overall, the GBC13DCKH is a reliable and efficient solution for complex electronic systems.