GBC13DCKI-S288

Heilind Number:SULGBC13DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCKI-S288

Detailed Description

Featuring a robust construction, the GBC13DCKI-S288 Connector is a reliable solution for board-to-board PCB connections. With a high voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. This female connector, with two rows and 26 positions, offers ample connectivity options. The termination method using Card Extenders and contact material of Phosphor Bronze with Gold plating guarantee secure and durable connections. Its loop bellow contact type and straddle orientation further enhance performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The Matte Tin termination plating adds to its longevity. Measuring at 9.4mm in width and with a low profile height of 15.49mm, it is space-efficient. The GBC13DCKI-S288 is a top choice for demanding applications in industries such as aerospace, telecommunications, and more.