GBC13DCKI

Heilind Number:SULGBC13DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCKI

Detailed Description

The GBC13DCKI connector, featuring PA9T and Phosphor Bronze construction, is a high-performance component designed for reliable board-to-board and card edge connections. With a low 2.54mm pitch and 26 positions spread across 2 rows, it offers precision and versatility in assembly. Its female gender, threaded mount type, and thru-hole termination method ensure secure and stable installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. With a compact design measuring 0.61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating further enhances its performance and longevity. Whether in industrial machinery or telecommunications systems, the GBC13DCKI connector delivers uncompromising quality and connectivity.