| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGBC13DCKN-S288 |
GBC13DCKN-S288
| Heilind Number: | SULGBC13DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 26 gold-plated contacts, this connector ensures reliable signal transmission at up to 700VAC and 3A. Its loop bellow contact type and phosphor bronze construction guarantee optimal conductivity and durability, even in extreme operating temperatures ranging from -65 to 125°C. Featuring a straddle orientation and no mounting requirement, the GBC13DCKN-S288 offers easy installation on PCBs. The matte tin termination plating further enhances its longevity. Perfect for aerospace, defense, and industrial systems, this connector is a dependable solution for high-reliability applications. Upgrade your connectivity with the GBC13DCKN-S288.

