GBC13DCKN

Heilind Number:SULGBC13DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCKN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCKN

Detailed Description

Introducing the GBC13DCKN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 26 positions, ensuring secure and reliable connections. Its contact material, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and durability. The termination method is through-hole, with a tail length of 4.83mm, facilitating easy installation. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type further enhance its functionality. The sleek design, with a connector height of 15.49mm and width of 9.4mm, offers space-saving benefits. Certified for quality and performance, the GBC13DCKN is the perfect choice for your PCB connectivity needs.