GBC13DCKS-S288

Heilind Number:SULGBC13DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCKS-S288

Detailed Description

GBC13DCKS-S288 - This PA9T & Phosphor Bronze Board-to-Board PCB Connector, with a current rating of 3A and 700VAC voltage, is designed for high-performance applications. Featuring a female gender and 2 rows of 26 positions, it offers reliable connectivity. The side hole mount type and card extender termination method ensure secure installation. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees efficient signal transmission. With a pitch of 2.54mm, .1in, and operating temperature range from -65 to 125°C, it is suitable for diverse environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring .61in in height and 9.4mm in width, this connector is compact yet robust, meeting the demands of various industrial settings. Its acronym, GBC13DCKSS288, signifies its high-quality standards and compatibility.