GBC13DCKS

Heilind Number:SULGBC13DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCKS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCKS

Detailed Description

Introducing the GBC13DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. Featuring a dual-row layout with 26 positions and a pitch of 2.54mm, it offers ample connectivity options. The side-hole mount and thru-hole termination method make installation easy and secure. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets stringent electrical requirements. Its loop bellow contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the GBC13DCKS for efficient and reliable board-to-board connectivity in your projects.