GBC13DCKT-S288

Heilind Number:SULGBC13DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCKT-S288

Detailed Description

Introducing the GBC13DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. The female connector, with two rows and a threaded mount type, offers secure and stable installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and enhanced durability. With a pitch of 2.54mm, it accommodates precise PCB layouts, and its loop bellow contact type and straddle orientation further optimize signal integrity. With 26 positions and a tail length of 4.45mm, it allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space without compromising performance. The termination plating of matte tin ensures corrosion resistance and long-term reliability. Classified under the hi-rel category, this connector meets stringent quality standards. With the acronym GBC13DCKTS288, it stands as a benchmark in the world of connectors, offering unparalleled performance and durability. Elevate your PCB connectivity with the GBC13DCKT-S288.