GBC13DCKT

Heilind Number:SULGBC13DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCKT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCKT

Detailed Description

The GBC13DCKT is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding industrial environments. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With 26 positions arranged in 2 rows at a 2.54mm pitch, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating efficiently in temperatures ranging from -65°C to 125°C, the connector is suitable for a wide range of applications. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance performance, making it an essential component for high-reliability systems. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained installations. The GBC13DCKT meets the stringent requirements of various industries and is a reliable choice for mission-critical applications.