| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DCMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DCMD |
GBC13DCMD
| Heilind Number: | SULGBC13DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in even the harshest environments. With a 2.54mm pitch and 26 positions across 2 rows, it offers versatile connectivity options. The Wire Wrap termination method and Hairpin contact type guarantee secure and efficient assembly. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector's straight orientation, .61-inch height, and 9.4mm width make it easy to integrate into various PCB layouts. Trust the GBC13DCMD for superior performance and durability in your next project.

