GBC13DCMH-S288

Heilind Number:SULGBC13DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCMH-S288

Detailed Description

The GBC13DCMH-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures longevity and stability. With a low amperage of 3A and a high voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with 26 positions, making it ideal for complex circuitry. Its clearance hole mount type and card extender termination method provide easy and secure installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable even in extreme conditions. Its compact design with a height of 15.49mm and width of 9.4mm allows for efficient PCB layout. The matte tin termination plating offers corrosion resistance, further enhancing its durability. Whether used in aerospace, military, or industrial settings, the GBC13DCMHS288 connector delivers superior performance.