GBC13DCMH

Heilind Number:SULGBC13DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCMH

Detailed Description

Introducing SKU GBC13DCMH, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector with two rows and wire-wrap termination method offers easy installation onto PCBs. Its gold-plated Phosphor Bronze contacts provide excellent conductivity, rated for a maximum of 3A at 700VAC. The 2.54mm pitch and hairpin contact type guarantee secure connections. Operating temperature range from -65 to 125°C ensures suitability for a wide range of conditions. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet sturdy. With matte tin termination plating, this connector is not only efficient but also environmentally friendly. Ideal for aerospace, defense, and industrial applications, the GBC13DCMH promises superior performance in demanding scenarios.