GBC13DCMI

Heilind Number:SULGBC13DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCMI

Detailed Description

The GBC13DCMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in environments with up to 700 VAC. With a compact design, it offers 26 positions in a dual-row configuration, ideal for densely populated PCBs. The threaded mount and wire wrap termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. Its hairpin contact type and straight orientation guarantee efficient mating. With a tail length of 14.22 mm and a connector height of just 15.49 mm, it offers versatility in installation. Overall, the GBC13DCMI is a top-of-the-line solution for high-reliability connectivity in critical electronic systems.