GBC13DCMN-S288

Heilind Number:SULGBC13DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCMN-S288

Detailed Description

The GBC13DCMN-S288 Board To Board PCB Connector, featuring PA9T and Phosphor Bronze construction, is designed for high-performance connectivity. With a current rating of 3A and voltage capability of 700VAC, this female connector ensures reliable power transmission. Its two rows of Hairpin contact type terminals, plated with gold for optimal conductivity, offer 26 positions for versatile PCB connections. The termination method of Card Extender, with a pitch of 2.54mm, facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. The Matte Tin termination plating guarantees durability. Ideal for demanding applications, the GBC13DCMN-S288 is a dependable choice for engineers in need of high-quality PCB connectors.