| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DCMN |
GBC13DCMN
| Heilind Number: | SULGBC13DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DCMN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a compact design and straight orientation, it accommodates 26 positions in two rows, making it ideal for dense PCB layouts. The wire wrap termination method and matte tin plating offer secure and stable connections, while the 700 VAC voltage rating and wide operating temperature range of -65 to 125 °C guarantee performance in demanding environments. Trust the GBC13DCMN for seamless connectivity in your electronic systems.

