GBC13DCMS-S288

Heilind Number:SULGBC13DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCMS-S288

Detailed Description

Introducing the GBC13DCMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power delivery. The Hairpin contact type and Side Hole mount offer secure attachment, while the Card Extender termination method facilitates easy installation. With 26 positions and 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial uses. The connector's compact dimensions, measuring just 9.4mm in width and 15.49mm in height, make it ideal for space-constrained applications. Trust in the GBC13DCMS-S288 for premium board-to-board connectivity.