GBC13DCMS

Heilind Number:SULGBC13DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCMS

Detailed Description

The GBC13DCMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 26 positions spread across two rows, it offers ample connectivity options. The wire wrap termination method and side hole mount type make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for power and data-intensive systems. Its hairpin contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees long-term performance and durability. Perfect for aerospace, military, and industrial applications, the GBC13DCMS is a reliable solution for your connectivity needs.