GBC13DCMT

Heilind Number:SULGBC13DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCMT

Detailed Description

Introducing the GBC13DCMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 26 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount and wire wrap termination method guarantee secure attachment, while the hairpin contact type and straight orientation facilitate easy mating. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and solderability. Whether in aerospace, telecommunications, or industrial systems, the GBC13DCMT guarantees high reliability and performance. Upgrade your connectivity solutions with this cutting-edge connector.