| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DCSD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGBC13DCSD-S288 |
GBC13DCSD-S288
| Heilind Number: | SULGBC13DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DCSD-S288, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 26 hairpin contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. The contact material, phosphor bronze, guarantees durability and stability, while the termination method of card extender allows for easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the GBC13DCSD-S288 for secure and efficient board-to-board connections in your electronic systems.

