GBC13DCSD

Heilind Number:SULGBC13DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCSD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCSD

Detailed Description

Introducing the GBC13DCSD, a high-performance PCB connector designed for precision connectivity in demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE, this connector guarantees robust and reliable performance. Featuring a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, two rows, and clearance hole mount type offer versatile installation options. Utilizing Thru Hole termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal integrity. With a pitch of 2.54mm, hairpin contact type, and straight orientation, it enables seamless board-to-board connections with 26 positions. The connector's tail length of 4.06mm, operating temperature range of -65 to 125°C, and connector height of 15.49mm make it suitable for a wide range of environments. With a compact width of 9.4mm and termination plating of matte tin, it ensures space-saving and durable connectivity. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs, whether in industrial, aerospace, or telecommunications settings.