GBC13DCSI-S288

Heilind Number:SULGBC13DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCSI-S288

Detailed Description

Introducing the GBC13DCSI-S288, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows for secure connectivity. The female gender and threaded mount type ensure stable installation, while the termination method of card extender guarantees reliable contact. Constructed with robust PA9T and phosphor bronze, and boasting gold-plated contacts, this connector offers superior conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various power and signal transmission needs. The 26 hairpin contacts, straddle orientation, and a tail length of 3.68mm provide flexibility in design. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it fits compactly onto PCBs. The matte tin termination plating ensures corrosion resistance. Classified under hi-rel, the GBC13DCSI-S288 is the perfect choice for aerospace, defense, and other mission-critical systems.