GBC13DCSI

Heilind Number:SULGBC13DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCSI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCSI

Detailed Description

GBC13DCSI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. The threaded mount type and through-hole termination method provide secure and stable connections on the PCB. With two rows of hairpin contacts offering 26 positions, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, it's suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for aerospace, defense, and industrial applications, this connector, part of the GBC13DCSI series, guarantees high reliability and performance.