GBC13DCSN-S288

Heilind Number:SULGBC13DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCSN-S288

Detailed Description

The GBC13DCSN-S288 connector features a durable construction of PA9T and Phosphor Bronze, making it ideal for high-performance applications. With a current rating of 3 A and voltage resistance up to 700 VAC, this female connector ensures reliable power transmission. Its two rows of 26 Hairpin contacts with gold plating guarantee secure connections with low contact resistance. The card extender termination method and straddle orientation offer easy installation on PCBs. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, provides efficient space utilization. Matte Tin termination plating enhances durability. Overall, the GBC13DCSNS288 is a versatile solution for board-to-board and card edge connections in demanding electronic systems.