GBC13DCSN

Heilind Number:SULGBC13DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCSN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCSN

Detailed Description

The GBC13DCSN is a high-performance female connector designed for secure board-to-board PCB connections. Featuring two rows of precision-engineered contacts made from PA9T and phosphor bronze, it ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is ideal for demanding applications. The gold-plated hairpin contacts offer excellent conductivity and durability, while the thru-hole termination method guarantees easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a tail length of 4.06mm, it offers versatility in various environments. With 26 positions, this straight orientation connector provides ample connectivity options. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures long-term performance. Suitable for use in high-reliability applications, this connector is a key component in ensuring seamless electronic connectivity.