GBC13DCSS

Heilind Number:SULGBC13DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCSS

Detailed Description

Introducing SKU GBC13DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 26 positions arranged in 2 rows, it offers versatile connectivity options. The straight orientation and side hole mount type simplify installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees efficient power delivery. The Matte Tin termination plating enhances durability, making it ideal for rugged use. Trust in the GBC13DCSS for secure and efficient board-to-board connections in your electronic systems.