GBC13DCST

Heilind Number:SULGBC13DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCST
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCST

Detailed Description

Introducing the GBC13DCST PCB connector, a high-performance solution designed for reliable power transmission. Featuring PA9T and phosphor bronze construction, this connector ensures durability and efficient conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of various electronic applications. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Its 26 hairpin contact pins plated with gold guarantee low contact resistance and optimal signal transmission. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained PCB layouts. Trust the GBC13DCST for seamless board-to-board or card edge connections in your projects.