GBC13DCTD

Heilind Number:SULGBC13DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCTD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCTD

Detailed Description

The GBC13DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capability of 700VAC. Its female gender, dual-row layout, and clearance hole mount type make it versatile for various PCB configurations. The contact material, phosphor bronze with gold plating, guarantees optimal conductivity and corrosion resistance. With a pitch of 2.54mm and hairpin contact type, signal integrity is maintained even in high-speed environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its straight orientation, 26 positions, and .17" tail length provide seamless connectivity. With matte tin termination plating and a compact design of .61" in height and 9.4mm in width, the GBC13DCTD is a reliable choice for high-reliability applications in sectors like aerospace, defense, and telecommunications.