| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DCTH |
GBC13DCTH
| Heilind Number: | SULGBC13DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DCTH, a high-performance female connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its two rows of hairpin contacts, totaling 26 positions, guarantee secure connections. The clearance hole mount and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained PCB layouts. Trust the GBC13DCTH for seamless board-to-board connectivity in aerospace, defense, and industrial systems.

