GBC13DCTI

Heilind Number:SULGBC13DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCTI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCTI

Detailed Description

Introducing the GBC13DCTI Board-to-Board PCB Connector, a high-performance solution for secure and reliable interconnectivity in electronic devices. This female connector, with two rows and a threaded mount type, offers seamless integration onto PCBs. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm (.1in) and accommodating 26 positions, it facilitates efficient signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for diverse applications. Its Hairpin contact type and straight orientation further enhance connectivity. The termination method of Thru Hole with Matte Tin plating guarantees secure soldering. With a compact design, measuring just .61in in height and 9.4mm in width, it saves valuable board space. Whether for industrial machinery, aerospace equipment, or telecommunications devices, the GBC13DCTI Connector meets the demands of high-reliability environments, making it a crucial component in your electronic assemblies.