GBC13DCTN-S288

Heilind Number:SULGBC13DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCTN-S288

Detailed Description

The GBC13DCTN-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for power and data-intensive systems. The connector offers 26 positions in a compact 2-row design, with a pitch of 2.54mm for easy PCB integration. Operating temperature range of -65 to 125°C and matte tin termination plating guarantee durability and long-term performance. The connector's straddle orientation and card extender termination method make it versatile for various connectivity needs. With a connector height of 15.49mm and width of 9.4mm, it provides a secure and space-efficient solution for your PCB connections. Trust in the GBC13DCTN-S288 for high-quality, high-reliability connectivity in your designs.