GBC13DCTN

Heilind Number:SULGBC13DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCTN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCTN

Detailed Description

Introducing the GBC13DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it offers robust power transmission. The female gender, 2 rows, and hairpin contact type make it versatile for various circuit connections. Its straight orientation, 26 positions, and thru-hole termination method provide ease of use in PCB assembly. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is suitable for both industrial and commercial settings. Measuring 15.49mm in height and 9.4mm in width, the GBC13DCTN is compact yet durable. Classified under high-quality board-to-board PCB connectors, it is a reliable solution for your interconnection needs. Elevate your electronic designs with the GBC13DCTN.