GBC13DCTS

Heilind Number:SULGBC13DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCTS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCTS

Detailed Description

Introducing the GBC13DCTS, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic systems. This female connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, ensuring optimal signal transmission and durability. With two rows of 26 Hairpin contacts, it offers a reliable interface with a pitch of 2.54mm (.1 in) and can handle up to 3A of current and 700VAC. The straight orientation and side hole mount type make it versatile for various PCB applications. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), allows for efficient PCB layout. The termination method of thru-hole with matte tin plating ensures secure and stable attachment. Trust the GBC13DCTS for seamless and dependable board-to-board connections in your electronic projects.