| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DCTT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DCTT |
GBC13DCTT
| Heilind Number: | SULGBC13DCTT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DCTT |
| ECAD Model: |
Specifications
Detailed Description
This GBC13DCTT connector offers reliable performance in demanding environments, featuring PA9T housing and Phosphor Bronze contacts with Gold plating. Designed for high power applications, it supports a maximum amperage of 3A and voltage of 700VAC. With a threaded mount type and thru-hole termination method, it ensures secure and stable connectivity on the PCB. The 2.54mm pitch and hairpin contact type provide efficient signal transmission across 26 positions. Operating within a wide temperature range of -65 to 125°C, this connector guarantees durability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained installations. Perfect for board-to-board and card edge connections, this product is a reliable solution for various electronic applications.

