GBC13DCWD

Heilind Number:SULGBC13DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCWD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCWD

Detailed Description

The GBC13DCWD Board To Board PCB Connector offers reliable connectivity in demanding environments with its PA9T housing and Phosphor Bronze contacts, plated with gold for enhanced conductivity. Featuring a 2-row design with 26 positions, it ensures efficient signal transmission with a pitch of 2.54mm and a maximum voltage rating of 700VAC. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections, while the clearance hole mount type simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design (15.49mm height, 9.4mm width) and a matte tin termination plating, it meets the highest industry standards for performance and durability. Ideal for use in various electronic devices, this connector, bearing the acronym GBC13DCWD, is a top choice for engineers and manufacturers seeking quality and reliability in their designs.