GBC13DCWI-S288

Heilind Number:SULGBC13DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCWI-S288

Detailed Description

Introducing the GBC13DCWIS288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 26 female hairpin contacts, each meticulously crafted from Phosphor Bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm, it offers precise and reliable connectivity. The threaded mount type and card extender termination method ensure secure attachment to the PCB. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its rugged construction, including a matte tin termination plating, guarantees durability even in harsh environments. With an impressive operating temperature range of -65 to 125°C, it is perfect for use in a wide range of industries. Upgrade your connectivity solutions with the GBC13DCWIS288.