GBC13DCWI

Heilind Number:SULGBC13DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCWI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCWI

Detailed Description

Introducing the GBC13DCWI Board to Board PCB Connector, a high-performance solution designed for secure and reliable interconnections in electronic systems. This female connector features two rows with 26 hairpin contacts made of durable PA9T and Phosphor Bronze, ensuring efficient power transmission at a maximum amperage of 3A and voltage of 700VAC. With a threaded mount type and through-hole termination method, it guarantees stable assembly onto PCBs. The gold-plated contacts offer superior conductivity while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a connector height of .61 inches and a width of 9.4mm, saves valuable space on the board. Trust in the GBC13DCWI for seamless connectivity and performance excellence.