GBC13DCWN

Heilind Number:SULGBC13DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCWN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCWN

Detailed Description

Introducing the GBC13DCWN, a high-performance PCB connector designed for demanding applications. With a compact size and dual-row configuration, this female connector offers reliable connectivity for your electronic devices. Constructed with PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity and durability. Featuring a 2.54mm pitch and 26 positions, it allows for efficient signal transmission. The straight orientation and thru-hole termination method make it easy to install on your PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. With a Matte Tin termination plating and a connector height of 15.49mm, it meets high industry standards for performance and reliability. Whether used in aerospace, defense, or industrial electronics, the GBC13DCWN guarantees optimal connectivity. Upgrade your PCB design with this essential component for seamless functionality.