GBC13DCWS

Heilind Number:SULGBC13DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCWS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCWS

Detailed Description

GBC13DCWS features a robust design with PA9T and Phosphor Bronze construction, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector is suitable for high-power applications. Its two rows, side hole mount type, and thru-hole termination method offer secure connectivity on PCBs. The gold-plated hairpin contacts provide excellent conductivity, while the 2.54mm pitch and 26 positions allow for versatile board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability. Its compact size, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-restricted installations. With matte tin termination plating and compliance with industry standards, this connector is a reliable choice for various electronic systems.