GBC13DCWT

Heilind Number:SULGBC13DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCWT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCWT

Detailed Description

The GBC13DCWT PCB connector boasts high-performance capabilities with its PA9T and phosphor bronze construction, ensuring reliable connectivity. Featuring a 3A amperage and 700VAC voltage rating, this female connector is designed for robust power transmission. With two rows, threaded mounting, and through-hole termination, it offers secure installation on PCBs. The 26-position hairpin contacts with gold plating guarantee excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for demanding industrial environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. This connector, belonging to the hi-rel category, is a top choice for mission-critical systems. With the acronym GBC13DCWT, it's easy to identify and integrate into various electronic setups. Elevate your connectivity solutions with this premium board-to-board connector.